This 9-position, 2-row wire-to-wire connector features gold-plated copper contacts and is compliant with ELV regulations. It has a preloaded design with a pitch of 0.025 inch and a row spacing of 0.04 inch. The connector is available in a single package quantity and is suitable for use with 30AWG flat flex wire and cable. It is also RoHS compliant and does not require strain relief or backwall/post interruptions.
Sign in to ask questions about the TE Connectivity STM009PC2DM048Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STM009PC2DM048Q technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector Type A | Plug |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 47.99inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | STM |
| Strain Relief | No (Without) |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM009PC2DM048Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
