HEADER CONNECTOR,CABLE MNT,PLUG,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,HOLE .03-.06
TE Connectivity STM009SC2DC018HM technical specifications.
| Max Operating Temperature | 225 |
| Min Operating Temperature | -200 |
| Termination Type | WIRE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | STM |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.