This 15-position 2-row wire-to-wire connector features 15 round contacts with a nickel plating over copper material. The connector is preloaded and has a pitch of 0.025inch. It is compliant with ELV and RoHS standards. The connector is available in a single package quantity and has a height of 0.126inch and a length of 11.82inch.
TE Connectivity STM015PC2DCC30N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector Type A | Plug |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Height | 0.126inch |
| Length | 11.82inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | STM |
| Strain Relief | No (Without) |
| Termination | Wire |
| RoHS | Compliant |
No datasheet is available for this part.