This 25-position 2-row receptacle connector from TE Connectivity features a white housing and gold-plated copper contacts. It is designed for use with wire termination and is preloaded for easy installation. The connector is compliant with ELV and RoHS standards and has a mating retention feature. It measures 3.2mm in height and 24inch in length, with a pitch of 0.025inch and row spacing of 0.04inch.
TE Connectivity STM025SC2DC024N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector Type A | Receptacle |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Height | 3.2mm |
| Housing Color | White |
| Length | 24inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | STM |
| Strain Relief | No (Without) |
| Termination | Wire |
| RoHS | Compliant |
No datasheet is available for this part.