The STM025SC2DM012HN is a 25-position, 2-row wire-to-wire connector from TE Connectivity. It features a 0.025inch pitch and gold-plated copper contacts. The connector is ELV compliant and has a preloaded design. It is available in a single package quantity and has a height of 3.2mm. The connector is designed for use in applications where a secure and reliable connection is required, and it is suitable for use in environments where RoHS compliance is necessary.
TE Connectivity STM025SC2DM012HN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector Type A | Receptacle |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 12inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | STM |
| Strain Relief | No (Without) |
| Termination | Wire |
| RoHS | Compliant |
No datasheet is available for this part.