This surface mount connector features 65 positions in a 2-row vertical configuration with a 0.025inch pitch. It is preloaded and has a height of 5.2mm and length of 25.62mm. The contact material is copper with a tin and lead plating. The connector is not RoHS compliant and is not ELV compliant.
TE Connectivity STM065B44 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Height | 5.2mm |
| Length | 25.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | STM |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
No datasheet is available for this part.