
65-position, 2-row wire connector with a 0.025-inch pitch and 0.04-inch row spacing. Features copper contacts with nickel plating, round contact shape, and a 4A current rating. Operates across a wide temperature range of -200°C to 200°C, with a maximum operating voltage of 500V. Includes mating alignment and retention, preloaded contacts, and is RoHS and ELV compliant. Termination is via wire, accommodating 30AWG strand wire.
TE Connectivity STM065PC2DC018N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Current Rating | 4A |
| ELV | Compliant |
| Height | 0.126inch |
| Lead Free | Lead Free |
| Length | 457.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE, Nanonics |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM065PC2DC018N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.