HEADER CONNECTOR,CABLE MNT,PLUG,65 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING
TE Connectivity STM065PC2DCM02Q technical specifications.
| Connector Type A | Plug |
| Connector Type B | Wire |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | STM |
| RoHS | Compliant |
No datasheet is available for this part.