
TE Connectivity STS121PC04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STS121PC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.