
TE Connectivity STS2300PC04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Depth | 15.49mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STS2300PC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.