
Slide Switches 4262330 SWITCH
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | DP3T, SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |