The STS240PC04 is a DP4T switch from TE Connectivity with a contact current rating of 300mA and a maximum operating voltage of 125V AC. It features a through-hole mount and a temperature range of -10°C to 60°C. The switch is lead-free and has a flammability rating of UL94 HB. It has an electrical life of 10,000 cycles and is suitable for use in applications where a high-reliability switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |