
Slide Switches SWITCH SLIDE 5POS VERT BLACK T/H
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 9000 |
| Series | STS |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| RoHS | Compliant |