The SW-214-PIN is a single-channel RF switch with a bandwidth of 3GHz and an operating temperature range of -55°C to 85°C. It has a propagation delay of 6ns and is not radiation hardened. The switch is packaged in bulk and is compliant with RoHS regulations.
TE Connectivity SW-214-PIN technical specifications.
| Bandwidth | 3GHz |
| Insertion Loss | 1.3dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Operating Frequency | 0 MHz to 3000 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.