RF Switch SPDT 0MHz to 2.5GHz 22dB 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SW-239PIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Frequency | 2.5GHz |
| Number of Switches | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SW-239PIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.