RF Switch SPDT 0MHz to 2.5GHz 30dB 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity SW-239TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |