TE Connectivity SW-489TR technical specifications.
| Package/Case | QFN |
| Max Frequency | 2.5GHz |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SW-489TR to view detailed technical specifications.
No datasheet is available for this part.