RF Switch SP6T 0MHz to 4GHz 25dB 36-Pin CSP-2 T/R
Checking distributor stock and pricing after the page loads.
| Max Frequency | 4GHz |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | GAAS |
| RoHS | Not CompliantNo |