This 3-contact cable mount terminal block from TE Connectivity features a maximum current rating of 3A and a maximum operating temperature of 80°C. It can withstand a maximum voltage rating of 60V AC and is designed for straight orientation. The terminal block is terminated with a crimp connection and includes strain relief. It is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |