
Conn Shielded Circular Subminiature PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
TE Connectivity T01-0540-P05 technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TRIAD01 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0540-P05 to view detailed technical specifications.
No datasheet is available for this part.