
This 5-pin male cable connector is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a crimp termination and is suitable for use with a maximum voltage rating of 60V AC. The connector has a straight orientation and includes strain relief with a cable mount. It has one port and five contacts.
TE Connectivity T01-0540-S05 technical specifications.
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0540-S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.