
TE CONNECTIVITY T01-0550-P04 CIRCULAR CONN, PLUG, 4POS, CABLE MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T01-0550-P04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | Triad |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0550-P04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
