
Conn Shielded Circular Subminiature PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
TE Connectivity T01-0550-P05 technical specifications.
| Body Material | Brass |
| Contact Material | CuZn |
| Flammability Rating | UL94 V-2 |
| Ratings | IP65 |
| Series | TRIADTM |
| Termination | Soldering |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0550-P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.