
The T01-0550-S03 connector features gold plating for reliable contact performance. It has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 60V AC. This connector is designed for cable mounting and has a strain relief feature with a termination method of solder. It has three contacts and one port, with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |