TE Connectivity T01-0550-S07 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0550-S07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.