
TE Connectivity T01-0560-P04 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Resistance | 0.002R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0560-P04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
