
This right angle receptacle connector has a maximum current rating of 3A and a maximum operating temperature range of -40°C to 80°C. It features gold contact plating and a termination of solder. The connector is rated for a maximum voltage of 60V and is not SVHC compliant. It has a flammability rating of UL94 V-0 and is designed for through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T01-0560-S03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0560-S03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
