
TE Connectivity T01-0560-S05 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0560-S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
