
TE CONNECTIVITY T01-0580-P03 Circular Connector, TRIAD 01 Series, Panel Mount Receptacle, 3 Contacts, Solder Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T01-0580-P03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0580-P03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.