TE Connectivity T01-0580-P04 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Resistance | 0.002R |
| RoHS Compliant | Yes |
| Series | Triad |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T01-0580-P04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.