
This 5-contact shielded connector from TE Connectivity features a gold-plated contact and a maximum operating temperature of 85°C. It is rated for 3A and has a maximum voltage rating of 60V AC. The connector is designed for panel, bulkhead, or front side nut mounting and is compliant with IP65, making it water-resistant and dust-tight. It is also RoHS compliant and available in a bulk packaging quantity of 500.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | TRIAD01 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
