
Standard Circular Connector 8P Plug Pin (Male)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T01-0580-P08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| Series | Triad |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0580-P08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.