
This 4-contact circular connector is designed for panel mount applications and features a UL94 V-0 flammability rating. It operates over a temperature range of -40°C to 80°C and is rated for a maximum voltage of 60V AC. The connector is RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |