
5 CONTACT(S), COPPER-ZINC ALLOY, FEMALE, CIRCULAR CONNECTOR, SOLDER, PLUG
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polybutylene |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | TRIAD01 |
| Termination | Solder |
| RoHS | Compliant |