
TE CONNECTIVITY T01-0599-B03-B Circular Cable Assembly, Triad 01 Plug, 3 Way, Triad 01 Socket, 3 Way, 9.8 ft, 3 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T01-0599-B03-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Plug |
| Gender | Male |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T01-0599-B03-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.