
TE Connectivity T01-CRIMP-S05 technical specifications.
| Contact Material | Brass |
| Contact Type | Signal |
| Gender | Female |
| Length | 10.95mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-CRIMP-S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.