This shielded cable features 24 conductors with a maximum voltage rating of 300VDC and a maximum operating temperature of 60°C. The conductors are made of solid tinned copper, and the jacket is gray in color. The cable is shielded with a foil tape shield type.
TE Connectivity T0224HA-GY06 technical specifications.
| Type | Switchboard Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Solid Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 3.8mm |
| Max Voltage Rating | 300VDC |
| Max Operating Temperature | 60°C |
| Shield Type | Foil Tape |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity T0224HA-GY06 to view detailed technical specifications.
No datasheet is available for this part.