Switchboard Cable Foil Tape Semi Rigid Polyvinyl Chloride 12Conductors 24AWG 5.3mm 300VDC Gray 914m Reel
Checking distributor stock and pricing after the page loads.
TE Connectivity T0624HD-GY06 technical specifications.
| Type | Switchboard Cable |
| Size | 24AWG |
| Number of Conductors | 12 |
| Conductor Material | Solid Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.3mm |
| Max Voltage Rating | 300VDC |
| Max Operating Temperature | 60°C |
| Shield Type | Foil Tape |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.