Switchboard Cable Foil Tape Semi Rigid Polyvinyl Chloride 24Conductors 24AWG 7.6mm 300VDC Gray 914m Reel
TE Connectivity T1224HD-GY06 technical specifications.
| Type | Switchboard Cable |
| Size | 24AWG |
| Number of Conductors | 24 |
| Conductor Material | Solid Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 7.6mm |
| Max Voltage Rating | 300VDC |
| Max Operating Temperature | 60°C |
| Shield Type | Foil Tape |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity T1224HD-GY06 to view detailed technical specifications.
No datasheet is available for this part.