
TE Connectivity's T1K Series film is a white, glossy polyimide and Kapton material, compliant with ELV regulations. It has a maximum operating temperature of 572°C and a minimum operating temperature of -40°C. The film is available in a roll packaging format with a package quantity of 10000 pieces.
TE Connectivity T1K-191064-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Finish | GLOSS |
| Material | Polyimide, Kapton |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | T1K |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T1K-191064-10-9 to view detailed technical specifications.
No datasheet is available for this part.