
Thermal Transfer 200mm 247mm 171mm RS232/USB 2.0
Sign in to ask questions about the TE Connectivity T208M-PRINTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T208M-PRINTER technical specifications.
| Package/Case | 200 |
| Color | White |
| ELV | Compliant |
| Height | 171mm |
| Interface | Serial, Parallel, RS-232, USB |
| Lead Free | Not Applicable |
| Memory Size | 512KB |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | T200 |
| Type | Handheld |
| Weight | 3.2lb |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T208M-PRINTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
