
Portable Thermal Transfer Printers With Print Head Width 104mm
TE Connectivity T212M-C-PRINTER technical specifications.
| ELV | Compliant |
| Interface | RS-232 |
| Lead Free | Not Applicable |
| Series | T200 |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T212M-C-PRINTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
