Labels Thermal Transfer Printable Label Polyimide Gloss White 19.1x6.4mm
TE Connectivity T2K-191064-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Finish | GLOSS |
| Material | Polyimide, Kapton |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | T2K |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T2K-191064-10-9 to view detailed technical specifications.
No datasheet is available for this part.