
Thin Wall Heat Shrink Tubing HS-TRANSITION
Sign in to ask questions about the TE Connectivity T3-9FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T3-9FR technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 69mm |
| Material | Polyolefin |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Chem-X T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T3-9FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
