The T4111001051-000 is a 5-position M12 circular connector designed for cable-to-cable connections. It is a field-installable, unshielded plug with a straight body orientation and 'A' coding. It features screw terminal termination, gold contact plating, and is rated for signal applications up to 4A and 60V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T4111001051-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 5 |
| Contact Current Rating | 4A |
| Voltage Rating | 60V |
| Contact Plating | Gold |
| Ingress Protection Rating | IP67 |
| Coding | A-Code |
| Cable Gland Size | PG7 |
| Housing Material | PA66 GF25 |
| Termination Method | Screw Terminal |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for TE Connectivity T4111001051-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.