Conn M12 Circular F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
TE Connectivity T4143412051-000 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Voltage Rating | 60VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T4143412051-000 to view detailed technical specifications.
No datasheet is available for this part.