Conn M12 Circular F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |