Cable Assembly Sensor/Actuator 1m 24AWG M8 Circular 8 POS F Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T4151320008-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Sensor/Actuator |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T4151320008-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.