Cable Assembly Sensor/Actuator 1.5m 24AWG M8 Circular 8 POS F
Checking distributor stock and pricing after the page loads.
| Cable Type | Sensor/Actuator |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |