
Heat Shrink Breakout Boot Semi-Rigid Modified Polyolefin
TE Connectivity T500-600FR technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -67°C |
| Series | Chem-X T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T500-600FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
